314-BOX
3M3M™ Scotchlok™ Electrical IDC 314-BOX - Pigtail - Self-Stripping - Blue - 22-14 AWG - Box - 50 per carton - 500/Case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
314-BOX
Alias/AKA:
054007-09230
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Splice Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-22 AWG
Color:
White
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The 314-BOX is a 3M™ Scotchlok™ insulation displacement connector 314, which provides a dual element connection and moisture resistant seal with a mineral oil based grease. The connector is nylon insulated and used to connect 2 or 3 wires. It is self stripping, flame retardant and moisture resistant. Color is blue. Wire range is 22-14 AWG solid or stranded, tinned or untinned copper conductors.
Search Keywords:
314BOX
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$2.12
$2.120
10
$1.74
$17.400
100
$1.50
$150.000
500
$1.36
$680.000
1,000
$1.16
$1,160.000
2,500
$1.08
$2,700.000
5,000
+
$1.02
$5,100.000
DOWNLOADS