Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
33+-3/4X20FT-1
Alias/AKA:
7000058432
RoHS:
Yes
HTS:
3919102020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Roll
Dielectric Strength:
1150 V/mil
Backing Material:
Polyvinyl Chloride
Color:
Black
Adhesive Material:
Rubber/Resin
Tapes Single Side Adhesive Rubber/Resin Black 1150V/mil Polyvinyl Chloride 6.1m
Search Keywords:
3334X20FT1
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.49
$22.450
50
$3.69
$184.500
100
$3.64
$364.000
300
$3.44
$1,032.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.11
$7,775.000
5,000
+
$3.07
$15,350.000
Product Guides