help desk software
DATA SHEET

558-BOX

3M

Wire Splice - Scotchlok Series - Crimp - 22 AWG - 16 AWG - 1.5 mm² - Wire Tap Splice. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
558-BOX
Alias/AKA:
7000031351
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tap Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The 558-BOX is a Scotchlok™ Insulation Displacement Connector (IDC) for electrical applications, with 22 to 16AWG wire, tin-plated brass contacts, wire tap slice terminal and crimp termination. This Scotchlok series connector electrically connects a (tap) wire end to a through (run) wire and insulates the connection, is flame retardant and O.D. 0.120-inch maximum insulation. The suggested application tool for this connector is the E-9BM crimping tool.
Search Keywords:
558BOX
  This product is discontinued, but still in stock
IN STOCK: 1,200
Can Ship immediately
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.842
$25.260
50
$0.800
$40.000
100
$0.571
$57.100
250
$0.444
$111.000
500
$0.333
$166.500
1,000
$0.299
$299.000
2,500 +
$0.270
$675.000
Tools/3D Models
Product Guides