60-1/2X36YD
3MTape - Insulating - PTFE (Polytetrafluoroethylene) - 12.7 mm - 0.5 " - 32.92 m - 36 yard.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
60-1/2X36YD
Alias/AKA:
7000132181
RoHS:
Yes
HTS:
3919102020
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Roll
The 60-1/2X36YD is high temperature tape silicone thermosetting adhesive clear with dimensions 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds.
Search Keywords:
6012X36YD
IN STOCK:
157
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$89.23
$89.230
5
$87.48
$437.400
18
$85.77
$1,543.860
36
$84.48
$3,041.280
54
$83.21
$4,493.340
108
$81.96
$8,851.680
252
+
$80.73
$20,343.960
Product Guides
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
95A1A-B28-A13L
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder L...
95A1A-B28-A15L
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder ...
04440
DC Microammeter Self-Shielding Meter Movement
84134870
Solid State Relay - 3.5-32 VDC Control Voltage Range - 30 A Maximum Load Current - 1-50 VD...