7000031351
3MWire Splice - Scotchlok Series - Crimp - 22 AWG - 16 AWG - 1.5 mm² - Wire Tap Splice. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000031351
Alias/AKA:
558-BOX
RoHS:
Yes
HTS:
8536694030
Supplier Standard Pack
1
Life Cycle:
Discontinued
The 558-BOX is a Scotchlok™ Insulation Displacement Connector (IDC) for electrical applications, with 22 to 16AWG wire, tin-plated brass contacts, wire tap slice terminal and crimp termination. This Scotchlok series connector electrically connects a (tap) wire end to a through (run) wire and insulates the connection, is flame retardant and O.D. 0.120-inch maximum insulation. The suggested application tool for this connector is the E-9BM crimping tool.
Search Keywords:
7000031351
This product is discontinued, but still in stock
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$0.842
$25.260
50
$0.800
$40.000
100
$0.571
$57.100
250
$0.444
$111.000
500
$0.333
$166.500
1,000
$0.299
$299.000
2,500
+
$0.270
$675.000
Product Guides