help desk software
DATA SHEET

7000133453

3M

Cable Tie - 0.142 in x 5.80 in - Nylon 6/6 - Black.

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
7000133453
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Each
Style:
Intermediate
Maximum Bundle Diameter:
31.8 mm
Tensile Strength:
177.92 N
Color:
Black
Operating Temperature:
0°C to 85 °C
The 7000133453 cable ties are used to secure wire bundles and harness components quickly. The flexible design allows the user to slip ties easily under and around cables and harnesses. These ties can be used with most standard tensioning/cutoff tools for
Search Keywords:
7000133453
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0646
$64.600
3,000
$0.0509
$152.700
8,000
$0.0487
$389.600
25,000
$0.0473
$1,182.500
50,000
$0.0460
$2,300.000
100,000
$0.0442
$4,420.000
150,000
$0.0435
$6,525.000
250,000 +
$0.0429
$10,725.000
Tools/3D Models
Product Guides