73F-250-32-NBL
3M12-10GA Female Disconnect Yellow .250 X.032 Extra Sleeve FULLY INSULATED YELLOW NYLON
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
73F-250-32-NBL
Alias/AKA:
7100163885
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Each
12-10GA Female Disconnect Yellow .250 X.032 Extra Sleeve FULLY INSULATED YELLOW NYLON
Search Keywords:
73F25032NBL
IN STOCK:
305
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3523
$35.230
500
$0.2955
$147.750
3,000
$0.2617
$785.100
5,000
$0.2578
$1,289.000
8,000
$0.2510
$2,008.000
25,000
$0.2411
$6,027.500
50,000
+
$0.2374
$11,870.000
CUSTOMERS
ALSO BOUGHT
71F-250-32-NBL
Quick Connect Replacement - 18-22AWG - 0.250" (6.35mm).
73M-250-32-NBL
Quick Disconnect Terminal 10-12AWG M 26.67mm 11.93mm Tin
71M-250-32-NBL
Terminal, Disconnect, Male - 0.250 x 0.032 - 22-18AWG - Nylon - Fully Insulated - ETU Cu -...
72M-250-32-NBL
Terminal, Disconnect, Male - 0.250 x 0.032 - 12-10AWG - Nylon - Fully Insulated - ETU Cu -...