Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
DP105
Alias/AKA:
00638060089811
RoHS:
Yes
HTS:
3506105000
Supplier Standard Pack:
12
The DP105 scotch-weld™ epoxy adhesive is a very flexible, fast-setting, two-part epoxy adhesive that cures clear for invisible bond lines.
Search Keywords:
DP105
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$38.93
$38.930
5
$34.74
$173.700
12
$33.70
$404.400
36
$32.25
$1,161.000
60
$30.93
$1,855.800
108
$30.46
$3,289.680
252
+
$29.71
$7,486.920
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3049-WH005
Hook-up Wire 26AWG 1.3mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
G110NF14-BK005
Cable Accessories Sleeving Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
BC2S-S10-C0
Cable Ties Dome Top Nylon 51mm 222N
2211
122454
RF Connector - TNC Right Angle Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead