help desk software
DATA SHEET

EPS300-1-48-RED-24-PCS

3M

Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Red Thin

RoHS Compliant
Each Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
EPS300-1-48-RED-24-PCS
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Each
Type:
Tubing
Body Material:
Semi-Rigid Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Red
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
8.13 mm
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tubing ST Semi-Rigid Cross Linked Polyolefin Red Thin
Search Keywords:
EPS300148RED24PCS
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.23
$17.230
24
$15.06
$361.440
48
$14.65
$703.200
72
$14.43
$1,038.960
120
$13.91
$1,669.200
264
$13.56
$3,579.840
504 +
$13.36
$6,733.440
Tools/3D Models
Product Guides