FP0.125WT500L
3MHeat Shrink Tubing - Flexible - 2 to 1 - 0.125" (3.18mm) / 0.062" (1.57mm) Inner Diameter - 500.0' (152.4m) Length - Polyolefin (PO) - White. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
FP0.125WT500L
Alias/AKA:
7010396212
RoHS:
Yes
Supplier Standard Pack
1500
Package Type:
Feet
The FP0.125WT500L from 3M is flame retardant and solvent resistant flexible heat shrink tubing with 2 to 1 shrinkage ratio and 100°C shrink temperature. This heat shrink tubing has 0.125" (3.18mm) supplied and 0.062" (1.57mm) recovered inner diameter. The FP0.125WT500L is made of white color polyolefin (PO) and has 500.0' (152.4m) length. Operating temperature range is from -55°C to 135°C.
Search Keywords:
FP0125WT500L
IN STOCK:
1,450
Can Ship immediately
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5941
$29.705
500
$0.4888
$244.400
1,500
$0.4683
$702.450
3,000
$0.4438
$1,331.400
6,000
$0.4325
$2,595.000
10,500
$0.4218
$4,428.900
15,000
$0.4155
$6,232.500
25,500
+
$0.4093
$10,437.150
Product Guides