help desk software
DATA SHEET

ITCSN-1500-48-BOX

3M

Heat Shrink Tubing ST Polyolefin Black Heavy Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
3M
Part No:
ITCSN-1500-48-BOX
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 200 °C
Heat Shrink Tubing ST Polyolefin Black Heavy Box
Search Keywords:
ITCSN150048BOX
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.13
$83.130
5
$51.15
$255.750
10
$46.83
$468.300
25
$44.33
$1,108.250
50
$43.18
$2,159.000
100 +
$42.09
$4,209.000
Tools/3D Models
Product Guides