MP3541/MP3542
3MReclosable Fastener - Black - 1 in x 5 yd - Type 400/170 - 5 Per Case. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MP3541/MP3542
Alias/AKA:
7000051882
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Pack
3M ELECTRICAL SPEC. part MP3541/MP3542 is a high-performance electrical insulating tape that offers excellent resistance to abrasion, moisture, chemicals, and electrical breakdown. This tape is specially designed for electrical applications, providing reliable insulation for splicing and terminating wires and cables. Its durable construction ensures long-lasting performance even in harsh environments. With easy application and superior adhesion, 3M ELECTRICAL SPEC. part MP3541/MP3542 is the go-to choice for professionals in the electrical industry seeking a reliable and versatile insulating tape.
Search Keywords:
MP3541MP3542
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$124.00
$124.000
5
$114.74
$573.700
10
$109.83
$1,098.300
25
$105.31
$2,632.750
50
$102.50
$5,125.000
100
$100.97
$10,097.000
250
+
$98.56
$24,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DEUH-9P
D-Sub - 9 Pin - Male - Crimp
DEUH-9S
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
BT1.5I-M30
Dome-Top® barb ty cable tie, intermediate cross section, 6.1" (155mm) length, heat stabili...
BT2M-M30
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, heat stabilized...
BT3S-M30
Dome-Top® barb ty cable tie, standard cross section, 12.0" (305mm) length, heat stabilized...