Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
3M
Part No:
MV14-4R/SX
Alias/AKA:
7100165249
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Each
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords:
MV144RSX
IN STOCK:
400
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$0.961
$24.025
250
$0.790
$197.500
500
$0.757
$378.500
1,000
$0.727
$727.000
2,500
$0.699
$1,747.500
5,000
$0.682
$3,410.000
7,500
$0.672
$5,040.000
10,000
+
$0.662
$6,620.000
CUSTOMERS
ALSO BOUGHT
MU10-10RK
MU10-10RK# 3M(TM) Scotchlok(TM) Ring Tongue_ Non-Insulated Butted Seam MU10-10RK_ Stud Siz...
MU10-14R/SK
3M MU10-14R/SK 12-10 AWG Non-Insulated Ring Terminal 1/4" Stud PK500
MU10-8RK
Ring Tongue Terminal 10-12AWG ETP Copper 18.54mm Tin Scotchlok™
MV10-516R/SK
Ring Tongue Terminal 10-12AWG 29.71mm 12.7mm Electro-Tin Sta-Kon® Bulk
MVU10-8FBK
Scotchlok Block Fork, Vinyl Insulated Butted Seam MVU10-8FBK, Stud Size 8 | 3M MVU10-8FBK