help desk software
DATA SHEET

BC6-30-10-07

ABB

ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
BC6-30-10-07
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
20 A
Contact Arrangement:
4PST-NO
DC Coil Voltage:
12 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
690 V
Maximum AC Voltage Rating:
440 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE
Search Keywords:
BC6301007
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.67
$57.670
5
$51.46
$257.300
10
$49.93
$499.300
25
$47.79
$1,194.750
50
$45.82
$2,291.000
100
$44.60
$4,460.000
250 +
$43.93
$10,982.500
Tools/3D Models
Product Guides