help desk software
DATA SHEET

EF45-30

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, (

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ABB
Part No:
EF45-30
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
45 x 86 x 104.7 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
Screw Terminal
Contact Arrangement:
3PDT
Contact Form:
3 Form C
Maximum Current Rating:
1.5DC,3AC A
Mounting:
N/A
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, (
Search Keywords:
EF4530
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$219.59
$219.590
5
$215.31
$1,076.550
10
$204.54
$2,045.400
25
$193.78
$4,844.500
50
$190.87
$9,543.500
75
$188.01
$14,100.750
100 +
$185.19
$18,519.000
Tools/3D Models
Product Guides