Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
EOT32U3P4-P
RoHS:
Yes
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
40 A
ABB-SWITCHES-ENCLOSED STYLE - ENCLOSED NON-FUSIBLE, 16A-100A
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$266.26
$266.260
3
$258.86
$776.580
5
$254.98
$1,274.900
10
$251.15
$2,511.500
25
+
$247.38
$6,184.500
Product Guides