P9B-10VN
ABBContact Block, Signalling Logic Feed, 1 No Contact, 8VA Max, 120 V, 22MM Series 9, Snap-on Mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
P9B-10VN
RoHS:
Yes
HTS:
8538908080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ABB part P9B-10VN is a high-quality contact block designed for signalling logic feed applications. This component features a single normally open contact and supports a maximum power of 8VA at 120 volts. Part of the 22MM Series 9, this snap-on mounting contact block is reliable and efficient, making it perfect for a wide range of industrial applications.
Search Keywords:
P9B10VN
CUSTOMERS
ALSO BOUGHT
202K153-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
EMVE6R3ADA102MJA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 410mA 2000h 105°C Automotive T/R
218-102
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® ...
P9B-01VN
Contact Block - 1 NC - 10A - 600VAC - P9 Series - Front Mounting - Brown.
P9P-DNV0
22mm Power Supply, Full Voltage (Max 250V), No Bulb, Screw Terminal