Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
PS1/12/16BP
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ABB PS1/12/16BP is a highly reliable and efficient miniature circuit breaker from the S200 series. Designed to safeguard electrical systems, this ABB-MINIATURE CBS offers exceptional protection against overload and short circuits. With its compact design and easy installation, it is suitable for various applications including residential, commercial, and industrial environments. The PS1/12/16BP is a versatile circuit breaker that ensures the safety of electrical components, making it an essential choice for any electrical setup.
Search Keywords:
PS11216BP
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$21.55
$21.550
10
$19.23
$192.300
25
$18.66
$466.500
50
$18.12
$906.000
100
$17.12
$1,712.000
250
$16.67
$4,167.500
500
+
$16.42
$8,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA5-10
Auxiliary Contact - Front Mount Block - 1NO - 690V - CA5 Series - Screw Clamp.
SD48D50A2
Solid State Relay - 50A Load Current - 24VAC to 600VAC Load Voltage - 10VDC to 30VDC Contr...
DH24D25
Relay SSR 10mA 32V DC-IN 25A 510V AC-OUT 4-Pin
PS1/6/16BP
Busbar - 1 Phase - 6 Pole - 80A - For S200U& S200Up.
SU201M-K6
Circuit Breaker - Thermal-Magnetic - Miniature - System Pro M Compact SU200M Series - 6 A ...