Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ABB
Part No:
SU204M-K16
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
4
Current Rating:
16 A
Terminal Design:
Screw
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Miniature 4Pole 16A 277VAC
Search Keywords:
SU204MK16
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$154.97
$154.970
3
$152.65
$457.950
5
$150.36
$751.800
10
$148.10
$1,481.000
25
+
$144.64
$3,616.000
Product Guides