help desk software
DATA SHEET

2693

Abbatron / HH Smith

Caterpillar Grommet - 0.080" Max Panel Thickness - 0.182" Width - 0.052" Thickness - 0.200" Height - 25' Length.

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
2693
RoHS:
Yes
HTS:
3926904590
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Material:
N/A
Color:
N/A
Dimension:
7620 mm
Family:
2693
Durometer:
N/A
Length Under Flange:
N/R
Body Thickness:
1.9 to 2.16 mm
Inside Diameter:
N/R
Life Cycle:
Discontinued & Replaced
The 2693 is naylon caterpillar grommet.
Search Keywords:
2693
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2693-100
2693-100
VIEW PRODUCT
Tools/3D Models
Product Guides