help desk software
DATA SHEET

4300J

Abbatron / HH Smith

Nylon Hex Threaded Standoff - 1/4" OD - 4-40 Thread - 5/8" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
4300J
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
4-40
The 4300J is nylon 6/6 hex threaded standoff in natural color.
Search Keywords:
4300J
IN STOCK: 650
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5382
$53.820
500
$0.4428
$221.400
1,000
$0.4243
$424.300
2,500
$0.3755
$938.750
5,000
$0.3359
$1,679.500
7,500
$0.3308
$2,481.000
10,000
$0.3259
$3,259.000
15,000 +
$0.3210
$4,815.000
Tools/3D Models
Product Guides