help desk software
DATA SHEET

8321

Abbatron / HH Smith

Aluminum Round Standoff - 4-40 Thread - 1/4" OD - 1/4" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abbatron / HH Smith
Part No:
8321
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Finish:
Clear Chromate
Body Length:
6.35 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Aluminum Alloy 2011-T3
Thread Size:
4-40
The 8321 is aluminum round standoff with clear chromate finish.
Search Keywords:
8321
IN STOCK: 55
Can Ship immediately
You may purchase in-stock quantity up to 55
Minimum Order:
100
Available in less than min:
55
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.7813
$0.781
100
$0.7103
$71.030
300
$0.5844
$175.320
1,000
$0.5600
$560.000
2,500
$0.4882
$1,220.500
5,000
$0.4425
$2,212.500
7,500
$0.4359
$3,269.250
10,000
$0.4293
$4,293.000
15,000 +
$0.4229
$6,343.500
Tools/3D Models
Product Guides