PRO-OB-471
Abracon/ ProAntAntenna, 2.4-2.5Ghz, 3.8Dbi, Smd Rohs Compliant: Yes |Abracon PRO-OB-471 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon/ ProAnt
Part No:
PRO-OB-471
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
REEL
The Abbracon/ ProAnt PRO-OB-471 is a high-performance omnidirectional antenna designed for a wide range of wireless communication applications. With its compact and rugged design, the PRO-OB-471 offers excellent signal reception and transmission capabilities, making it ideal for use in environments where reliable and efficient wireless connectivity is crucial. This antenna operates in the 2.4 GHz frequency band, providing compatibility with most modern wireless protocols. It features a high gain of 4 dBi, ensuring reliable signal strength and coverage over an extended range. The PRO-OB-471 is easy to install and can be mounted on various surfaces, making it suitable for use in a variety of indoor and outdoor applications. Whether you need to improve your wireless network's performance or enhance your IoT devices' connectivity, the Abbracon/ ProAnt PRO-OB-471 antenna is an excellent choice.
Search Keywords:
PROOB471
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$0.8134
$203.350
500
$0.7079
$353.950
1,000
$0.6062
$606.200
2,500
$0.5598
$1,399.500
5,000
$0.5331
$2,665.500
7,500
$0.5200
$3,900.000
10,000
$0.4940
$4,940.000
15,000
+
$0.4866
$7,299.000