ABM3B-8.000MHZ-B2-T
AbraconSMD Crystal - 8.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM3B-8.000MHZ-B2-T
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON part ABM3B-8.000MHZ-B2-T is an SMD Crystal with a frequency of 8.000MHZ and a tolerance of ±20ppm. It is designed with a capacitance of 18pF and offers a temperature stability of ±50ppm over a wide range of -20°C to +70°C. This crystal is conveniently packaged in a tape and reel format for easy handling and integration into electronic assemblies.
Search Keywords:
ABM3B8000MHZB2T
IN STOCK:
13,622
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3642
$364.200
3,000
$0.3590
$1,077.000
5,000
$0.3541
$1,770.500
8,000
$0.3506
$2,804.800
10,000
$0.3471
$3,471.000
15,000
$0.3436
$5,154.000
25,000
$0.3401
$8,502.500
50,000
+
$0.3367
$16,835.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
640456-3
03P MTA100 HDR ASSY F/L SQ STR
640456-4
04P MTA100 HDR ASSY F/L SQ STR
2MV-06
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
ATMEGA328P-AU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray