ABM7-14.7456MHZ-B4-T
AbraconCeramic SMD Microprocessor Crystal - 14.7456MHz ±30ppm - Stability:±50ppm -20 to +70°C - 18pF - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABM7-14.7456MHZ-B4-T
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The ABRACON part ABM7-14.7456MHZ-B4-T is a high-quality surface mount crystal oscillator with a frequency of 14.7456MHz. It is designed using advanced technology to provide dependable and accurate timing for various electronic applications. This crystal oscillator is compact, easy to install, and has a low profile, making it suitable for space-constrained designs. With its excellent frequency stability and tight tolerance, the ABM7-14.7456MHZ-B4-T is an ideal choice for demanding applications such as telecommunications, networking, and industrial equipment.
Search Keywords:
ABM7147456MHZB4T
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3766
$376.600
3,000
$0.3464
$1,039.200
5,000
$0.3052
$1,526.000
8,000
$0.2971
$2,376.800
10,000
$0.2852
$2,852.000
15,000
$0.2782
$4,173.000
25,000
$0.2740
$6,850.000
50,000
+
$0.2683
$13,415.000
Product Guides