ABS10-32.768KHZ-7-T
AbraconLow Profile SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ABS10-32.768KHZ-7-T
RoHS:
Yes
HTS:
8541600010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Life Cycle:
Discontinued
This ABRACON ABS10-32.768KHZ-7-T is a Low Profile SMD Crystal with a frequency of 32.768KHZ and a tolerance of ±20ppm. It features a capacitance of 7pF and operates within a temperature range of -40°C to +85°C. This crystal comes packaged in Tape & Reel for easy handling and storage.
Search Keywords:
ABS1032768KHZ7T
This product is discontinued, but still in stock
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$1.366
$341.500
500
$1.324
$662.000
1,000
$1.284
$1,284.000
3,000
$1.271
$3,813.000
6,000
$1.258
$7,548.000
9,000
$1.245
$11,205.000
12,000
$1.233
$14,796.000
15,000
+
$1.221
$18,315.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
VSK-S3-5U
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.6A - 3W
G5LE-14-DC9
Power Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
EDC224Z5R5V
Supercapacitor - 0.22F +80%/-20% - 5.5WVDC - +70°C