help desk software
DATA SHEET

ARJM11C7-009-AB-EW2

Abracon

RJ45 Single Port 10/100 Base-T Magnetics - AutoMDIX - Tab Up - 4 Cores - 90° Angle - Wave Soldering - Shielded - EMI Finger - Green/Yellow LED.

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ARJM11C7-009-AB-EW2
RoHS:
Yes
HTS:
8536700000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Tray
The ARJM11C7-009-AB-EW2 is RJ45 single port with 0.543" (13.80mm) height above board. Operating temperature range is from -40°C to 85°C.
Search Keywords:
ARJM11C7009ABEW2
IN STOCK: 3,907
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.808
$28.080
100
$2.210
$221.000
250
$2.037
$509.250
500
$1.895
$947.500
2,000
$1.742
$3,484.000
4,000
$1.663
$6,652.000
6,000
$1.647
$9,882.000
8,000 +
$1.630
$13,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides