Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
DM1-2410-S
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
124 x 60 x 113 mm
AC/DC Power Supply Single-OUT 24V 10A 240W
Search Keywords:
DM12410S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$543.62
$543.620
3
$528.72
$1,586.160
5
$520.79
$2,603.950
10
+
$512.98
$5,129.800
Product Guides