Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Acme Electric
Part No:
TB1-81142
RoHS:
No
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
240,120 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
3130 mA
Power Rating:
75 VA
Mounting:
Flange Mount
Dimension:
76mm x 120mm x 68 mm
Life Cycle:
Discontinued & Replaced
Power Transformer 75VA Screw Terminal Flange Mount
Search Keywords:
TB181142
This product is not in stock and cannot be back-ordered
Product Guides