help desk software
DATA SHEET

F0603SB1500V032TM

AEM INC.

SMD Fuse - Slow Blow - 1.50A - Max 32VDC - 0603 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F0603SB1500V032TM
RoHS:
Yes
HTS:
85361000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Type:
Chip6209
Acting:
Slow Blow6186
Current Rating:
1.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Surface Mount6197
SMD Fuse - Slow Blow - 1.50A - Max 32VDC - 0603 - Tape&Reel
Search Keywords:
F0603SB1500V032TM
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0868
$347.200
8,000
$0.0830
$664.000
12,000
$0.0818
$981.600
28,000
$0.0682
$1,909.600
52,000
$0.0655
$3,406.000
100,000
$0.0580
$5,800.000
152,000
$0.0572
$8,694.400
252,000 +
$0.0511
$12,877.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
F0603SB1500V032T
F0603SB1500V032T
VIEW PRODUCT
Tools/3D Models
Product Guides