help desk software
DATA SHEET

F1206FA3000V032TM

AEM INC.

SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 1206 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AEM INC.
Part No:
F1206FA3000V032TM
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
Chip
Fuse Size:
3.2 x 1.6 x 1.1 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Glass Ceramic
Mounting:
Surface Mount
SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 1206 - Tape&Reel
Search Keywords:
F1206FA3000V032TM
IN STOCK: 18,750
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2345
$703.500
6,000
$0.1443
$865.800
9,000
$0.1143
$1,028.700
12,000 +
$0.1120
$1,344.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides