help desk software
DATA SHEET

35EBR

Aeromotive

EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly - 11.4 to 15.9kg (25.0 to 35.0 lb) - 2.0m (6.60') Travel.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aeromotive
Part No:
35EBR
Alias/AKA:
1301710303
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 35EBR balancers suspend tools where they are easy to reach and use. They allow workers to move faster with less risk of fatigue and repetitive motion stress. They also help prevent tools from being misplaced or damaged.
Search Keywords:
35EBR
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$966.33
$966.330
3
$954.24
$2,862.720
5 +
$942.46
$4,712.300
Tools/3D Models
Product Guides