help desk software
DATA SHEET

27-9069

AIM-Cambridge / Cinch Connectivity Solutions

TNC INLINE SPLICE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
27-9069
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
TNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F/F
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The AIM-CAMBRIDGE / CINCH CONNECTIVITY SOLUTIONS part 27-9069 is a high-quality TNC Adapter with a female to female connection, designed for use with 50-ohm cables. This adapter is perfect for creating connections between TNC male connectors, offering a reliable and secure link for your electronic devices.
Search Keywords:
279069
IN STOCK: 124
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.17
$31.700
50
$2.66
$133.000
250
$2.46
$615.000
500
$2.23
$1,115.000
1,000
$1.89
$1,890.000
2,500
$1.84
$4,600.000
5,000
$1.79
$8,950.000
7,500 +
$1.77
$13,275.000
Tools/3D Models
Product Guides