help desk software
DATA SHEET

30-9242

AIM-Cambridge / Cinch Connectivity Solutions

CAT5E INLINE COUPLER SHIELDED,BLACK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
30-9242
RoHS:
Yes
HTS:
8536694051
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Modular Coupler
Body Orientation:
N/A
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
CAT5E INLINE COUPLER SHIELDED,BLACK
Search Keywords:
309242
IN STOCK: 108
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.31
$103.100
30
$9.98
$299.400
50
$9.54
$477.000
100
$9.26
$926.000
250
$8.75
$2,187.500
500
$8.08
$4,040.000
1,000 +
$7.09
$7,090.000
Tools/3D Models
Product Guides