40-9725HMG
AIM-Cambridge / Cinch Connectivity SolutionsD-25 HEAVY METAL HOOD W/GROMMET .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
40-9725HMG
RoHS:
Yes
HTS:
8536694051
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Backshells
Shell Size:
B
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Metal
Dimension:
N/A
The AIM-CAMBRIDGE / CINCH CONNECTIVITY SOLUTIONS part 40-9725HMG is a high-quality hood featuring a 180° B shell size and a durable metal construction. This hood is designed to provide a secure and reliable connection for your cables, ensuring optimal performance in a variety of applications.
Search Keywords:
409725HMG
IN STOCK:
1,438
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$4.66
$116.500
50
$4.59
$229.500
100
$4.31
$431.000
250
$4.08
$1,020.000
500
$3.55
$1,775.000
1,000
$3.30
$3,300.000
2,500
$3.25
$8,125.000
5,000
+
$3.20
$16,000.000
Product Guides