Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aleph America
Part No:
SD1A12DWJ
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
1 A
Maximum Switching Power:
25 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 12VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
Search Keywords:
SD1A12DWJ
IN STOCK:
4,011
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.54
$30.540
25
$7.97
$199.250
50
$7.35
$367.500
100
$7.14
$714.000
250
$6.71
$1,677.500
500
$6.25
$3,125.000
1,000
+
$5.86
$5,860.000
Product Guides