1121-CL005
Alpha WireMulticonductor Cable 3 Conductors 28AWG 3.25mm Tinned Copper - Clear - 200VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1121-CL005
Alias/AKA:
1121-CLEAR-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
100 Feet
Maximum Current Rating:
N/A
Type:
Multiconductor Cable
Multiconductor Cable 3 Conductors 28AWG 3.25mm Tinned Copper - Clear - 200VAC - 30.48m (100ft)/Spool
Search Keywords:
1121CL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$633.78
$633.780
3
$616.42
$1,849.260
5
$607.17
$3,035.850
10
+
$598.06
$5,980.600
Product Guides