Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1632-BK005
Alias/AKA:
1632-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
41x36
Conductor Material:
Tinned Copper
Cable Diameter:
3.18 mm
Maximum Voltage Rating:
1500 VAC
Operating Temperature:
-30 to 90 °C
Color:
Black
Hook-up Wire 20AWG 3.18mm Tinned Copper Black 1500VAC - 30.48m (100ft)/Spool
Search Keywords:
1632BK005
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/18/24
Factory Lead-Time
16 Weeks
can ship
2/25/25
Quantity
Unit Price
Ext. Price
1
$150.54
$150.540
5
$140.03
$700.150
10
$134.44
$1,344.400
25
$129.32
$3,233.000
50
$126.13
$6,306.500
75
$124.23
$9,317.250
100
+
$122.37
$12,237.000
Product Guides