help desk software

1703-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1703-SL005
Alias/AKA:
1703-SLATE-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Slate - 30.48m (100ft)/Spool
Search Keywords:
1703SL005
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$165.73
$165.730
3
$163.24
$489.720
5
$160.79
$803.950
10
$158.38
$1,583.800
25 +
$154.30
$3,857.500