1854-WY001
Alpha WireHook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Yellow 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854-WY001
Alias/AKA:
1854-WH/YELL-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White/Yellow
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Yellow 600V - 304.8m (1000ft)/Spool
Search Keywords:
1854WY001
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$165.05
$165.050
3
$162.57
$487.710
5
$160.13
$800.650
10
$157.73
$1,577.300
25
+
$154.04
$3,851.000
Product Guides