2841/7-GR001
Alpha WireHook-up Wire 30AWG 0.6mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2841/7-GR001
Alias/AKA:
2841/7-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
30 AWG
Bunch Stranding:
7x38
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.6 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Green
Hook-up Wire 30AWG 0.6mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool
Search Keywords:
28417GR001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
11/4/24
Factory Lead-Time
16 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$618.04
$618.040
3
$596.22
$1,788.660
5
$571.25
$2,856.250
10
+
$565.54
$5,655.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2841/7-RD001
Hook-up Wire 30AWG 0.6mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
2841/7-BK001
Hook-up Wire 30AWG 0.6mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool
1-104257-3
14 MTE RCPT HSG SR LATCH .100
2841/7-BL001
Hook-up Wire 30AWG 0.6mm Silver Plated Copper - Blue - 250V - 304.8m (1000ft)/Spool
2841/7-OR001
Orange - 304.8m (1000ft)/Spool