2842/19-BL001
Alpha WireHook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/19-BL001
Alias/AKA:
2842/19-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
19x40
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.68 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Blue
The ALPHA WIRE 2842/19-BL001 is a high-quality hook-up wire designed for various electrical applications. This wire features a 28AWG 0.68mm silver-plated copper conductor, ensuring excellent conductivity and durability. The wire is coated in a vibrant blue insulation, making it easy to identify and work with. With a voltage rating of 250V, this wire is suitable for a wide range of projects. Each spool contains 304.8 meters (1000 feet) of wire, providing plenty of material for your electrical needs. Trust ALPHA WIRE for reliable and efficient wiring solutions.
Search Keywords:
284219BL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/29/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$949.18
$949.180
3
$914.42
$2,743.260
5
$888.57
$4,442.850
10
+
$879.68
$8,796.800
Product Guides