2842/19-RD001
Alpha WireHook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/19-RD001
Alias/AKA:
2842/19-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
28 AWG
Bunch Stranding:
19x40
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.68 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Red
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Search Keywords:
284219RD001
IN STOCK:
0
On Order:
1
can ship 1/20/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$929.00
$929.000
3
$915.00
$2,745.000
5
$905.85
$4,529.250
10
+
$896.79
$8,967.900
Product Guides