2842/1-BL001
Alpha WireHook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/1-BL001
Alias/AKA:
2842/1-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.63 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Blue
Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 304.8m (1000ft)/Spool
Search Keywords:
28421BL001
Different packaging options available. See Alternatives
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$842.71
$842.710
3
$830.07
$2,490.210
5
$809.01
$4,045.050
10
+
$796.87
$7,968.700
Product Guides