Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2843/7-OR005
Alias/AKA:
2843/7-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Orange - 30.48m (100ft)/Spool
Search Keywords:
28437OR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
11/29/24
On Order:
4
can ship 11/28/24
Factory Lead-Time
13 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
1
$115.58
$115.580
5
$106.96
$534.800
10
$103.86
$1,038.600
25
$98.16
$2,454.000
50
$95.55
$4,777.500
100
$94.11
$9,411.000
250
+
$91.87
$22,967.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2843/7-YL005
Hook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V Spool - 30.48m (100ft)/Spoo...
5853-BR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-GR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-YL005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5