3047-GR005
Alpha WireHook-up Wire 30AWG 1.09mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3047-GR005
Alias/AKA:
3047-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
30 AWG
Bunch Stranding:
7x38
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook-up Wire 30AWG 1.09mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3047GR005
Different packaging options available. See Alternatives
IN STOCK:
18
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$32.42
$32.420
5
$31.17
$155.850
10
$30.83
$308.300
25
$30.52
$763.000
50
$30.22
$1,511.000
100
$29.92
$2,992.000
250
+
$29.62
$7,405.000
Product Guides