3048-BL001
Alpha WireHook-up Wire 28AWG 1.19mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3048-BL001
Alias/AKA:
3048-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook-up Wire 28AWG 1.19mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3048BL001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
11/25/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$174.85
$174.850
3
$167.93
$503.790
5
$161.48
$807.400
10
$159.87
$1,598.700
25
+
$143.15
$3,578.750
Product Guides