3048-WH001
Alpha WireHook-up Wire 28AWG 1.19mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3048-WH001
Alias/AKA:
3048-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
White
Hook-up Wire 28AWG 1.19mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3048WH001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$187.34
$187.340
3
$178.26
$534.780
5
$168.41
$842.050
10
$159.27
$1,592.700
25
+
$143.15
$3,578.750
Product Guides