Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-RD005
Alias/AKA:
3049-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook-up Wire 26AWG 1.3mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3049RD005
Different packaging options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
134
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$44.98
$44.980
5
$30.21
$151.050
10
$29.88
$298.800
25
$29.58
$739.500
50
$29.29
$1,464.500
100
$28.99
$2,899.000
250
+
$28.70
$7,175.000
Product Guides