3051/1-RD001
Alpha WireHook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-RD001
Alias/AKA:
3051/1-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE part 3051/1-RD001 is a high-quality hook-up wire designed for various electrical applications. This red wire features a 22AWG gauge, 1.65mm diameter, and is made of tinned copper for optimal conductivity. It has a voltage rating of 300VAC and comes in a 304.8m (1000ft) spool for convenience. This wire is reliable, durable, and perfect for use in electronics, appliances, and other low voltage systems. Trust ALPHA WIRE for all your wiring needs.
Search Keywords:
30511RD001
Different packaging options available. See Alternatives
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$169.12
$169.120
5
$149.15
$745.750
10
$142.06
$1,420.600
25
$123.18
$3,079.500
50
$121.95
$6,097.500
75
$120.73
$9,054.750
100
+
$119.52
$11,952.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3049-RD001
Hook-up Wire 26AWG 1.3mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
105-0302-001
Red Tip Plug Insulated Type
SC628MP
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount
CF16NA-BK
Black Nylon Flex Standard Strain Relief Fitting 1/2" NPT
U024-016
Cable Assembly USB 4.9m USB Type A to USB Type A 4 to 4 POS M-F 24AWG/28AWG